Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HCT1G86GV125
Manufacturer Part #:

74HCT1G86GV,125

Manufacturer:

Description: Logic Gates EXCLUSIVE-OR GATE
Silverlight Page 304, Mouser Enhanced Catalog
PDF Page 304, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: OR
Logic Family: HCT
Number of Gates: 1
Number of Lines (Input / Output): 2 / 1
High Level Output Current: - 2 mA
Low Level Output Current: 2 mA
Propagation Delay Time: 10 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-753
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2
Number of Output Lines: 1
Factory Pack Quantity: 3000
Part # Aliases: 74HCT1G86GV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,341 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.31
  25: $0.24
  100: $0.182
  250: $0.129
  500: $0.103
  1,000: $0.077
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.067
  6,000: $0.06
  12,000: $0.054
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $38.47
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
TL1963AKTTR
Low Dropout Regulators - LDO Sgl Out LDO 1.5A Adj ...
Texas Instruments
1: $2.81
GRM188R71E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.38
SN74LVC1T45MDCKREP
Translation - Voltage Levels EP SglB Dual-Supply B ...
Texas Instruments
1: $0.94
67910-5700
PCI Express / PCI Connectors 0.8MM PITCH MINI PCI ...
Molex
1: $4.15
NR10050T221M
Fixed Inductors INDCTR HI CUR WND 220uH 20%
Taiyo Yuden
1: $0.94
MAX619ESA+
Charge Pumps Regulated 5V Charge Pump DC/DC Conver ...
Maxim Integrated
1: $6.44
327717
Terminals SPADE NYLON 22-16 4
TE Connectivity / AMP
1: $0.55
GRM32DR71A106KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.75
OPA2349EA/250
Operational Amplifiers - Op Amps 1uA Rail-to-Rail ...
Texas Instruments
1: $2.22
CRCW12100000Z0EA
Thick Film Resistors - SMD 1/2watt 0ohms
Vishay/Dale
1: $0.41
TPS61010DGS
DC/DC Switching Regulators Lo-In Voltage Sync Boos ...
Texas Instruments
1: $3.03
SI2302CDS-T1-E3
MOSFET 20V 2.9A 0.86W 57mohm @ 4.5V
Vishay/Siliconix
1: $0.15
PMEG2005CT,215
Schottky Diodes & Rectifiers SCHOTTKY DIODE SHOTTK ...
NXP Semiconductors
1: $0.44
RL1210FR-070R5L
Thick Film Resistors - SMD 0.5ohm 1% 1/2W
Yageo
1: $0.79
CRCW0603280KFKEA
Thick Film Resistors - SMD 1/10watt 280Kohms 1%
Vishay/Dale
1: $0.22
M40-4010646
Headers & Wire Housings 6P SIL SMT HORIZ SHROUDED ...
Harwin
1: $1.00
DMP2215L-7
MOSFET P-Channel
Diodes Inc.
1: $0.51

134645029