|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74HCT193D-T
Manufacturer Part #:

74HCT193D,653

Manufacturer:

Description:
Counter ICs 4-BIT BINARY U/D COUNTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Counter Type: Binary
Logic Family: 74HCT
Number of Bits: 4
Counting Method: Synchronous
Counting Sequence: Up/Down
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-109
Packaging: Reel
Factory Pack Quantity: 2500
Part # Aliases: 74HCT193D-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-HCT193D652 74HCT193D,652 Tube In Stock $0.86 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKRKAEE010 Tactile Switches 45,949
SMBJ15A TVS Diodes - Transient Voltage Suppressors 11,448
74HCT14D,653 Inverters 13,670
BZX84C3V3-7-F Zener Diodes 7,531
MC14060BDG Counter Shift Registers 2,182
CB3-3C-7M3728 Standard Clock Oscillators 899
74HCT10D,652 Logic Gates 3,069
RC1206FR-0747KL Thick Film Resistors - SMD 29,785
Real Time Availability
Stock:
1,878 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.86
10:
$0.692
100:
$0.446
$0.357
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.301
$0.29
$0.289
$0.272
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging