Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HCT161D653
Manufacturer Part #:

74HCT161D,653

Manufacturer:

Description: Counter ICs SYNC 4-BIT BINARY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Counter Type: Binary Counters
Logic Family: 74HCT
Number of Bits: 4
Counting Method: Synchronous/Asynchronous
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Temperature Range: - 40 C to + 125 C
Package / Case: SOT-109-1
Packaging: Reel
Mounting Style: SMD/SMT
Factory Pack Quantity: 2500
Part # Aliases: 74HCT161D-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,300 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  25: $0.50
  100: $0.428
  250: $0.372
  500: $0.314
  1,000: $0.243
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.215
  5,000: $0.201
  10,000: $0.187
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDN358P
MOSFET SSOT-3 P-CH -30V
Fairchild Semiconductor
1: $0.59
SN7407DR
Buffers & Line Drivers Hex Buffer/Driver
Texas Instruments
1: $0.96
MAX3232CWE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
ADS7830IPWT
Analog to Digital Converters - ADC 8-Bit 8-Ch Samp ...
Texas Instruments
1: $3.72
DS90CR217MTD/NOPB
LVDS Interface IC +3.3V RISING EDGE DATA STROBE LI ...
Texas Instruments
1: $5.85
TBH25P75R0JE
Thick Film Resistors - Through Hole 25watt 75ohm 5 ...
Ohmite
1: $7.12
MMZ1005D221E
EMI Filter Beads, Chokes & Arrays BEAD 250mA 1Ohm
TDK
1: $0.20
ESDA19SC6
TVS Diode Arrays Quad Transil 4-Uni 400W < 20uA 25 ...
STMicroelectronics
1: $0.28
PCA9539PW
Interface - I/O Expanders 16-Bit I2C & SMBus Lo-Pw ...
Texas Instruments
1: $4.06
52892-2495
FFC & FPC Connectors .5MM FPC/FPC 24P R/A SMT ZIF ...
Molex
1: $1.81
2-1761605-5
Headers & Wire Housings PIN HEADER 14 POS R/A LOW ...
TE Connectivity / AMP
1: $4.91
EXB-34V201JV
Resistor Networks & Arrays Resistor ArrayChip 2 el ...
Panasonic Electronic Components
1: $0.09
TCH35P22R0JE
Thick Film Resistors - Through Hole 35watt 22ohm 5 ...
Ohmite
1: $6.98
74LVTH244AD,118
Buffers & Line Drivers 3.3V OCTAL BUF/LDVR
NXP Semiconductors
1: $0.48
CGJ4J2X7R1E104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.19
SN65LVDS2D
LVDS Interface IC High Speed Diff Line
Texas Instruments
1: $1.56
AP1084K33L-13
Low Dropout Regulators - LDO LDO BI 5.0A 1.3V 12V ...
Diodes Inc.
1: $1.55
1622829-1
Thick Film Resistors - SMD 10K Ohm 1% 1/10W Res Th ...
TE Connectivity / Holsworthy
1: $0.10
ERA-3AEB104V
Thin Film Resistors - SMD 0603 1/10W 100Kohms
Panasonic Electronic Components
1: $0.51
AT24C32D-SSHM-T
EEPROM SERIAL EEPROM 32K 2-WIRE 1.7V
Atmel
1: $0.46


This product is also available in:
000000001