Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HCT11N652
Manufacturer Part #:

74HCT11N,652

Manufacturer:

Description: Logic Gates TRIPLE 3-INPUT AND
Silverlight Page 304, Mouser Enhanced Catalog
PDF Page 304, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: AND
Logic Family: HCT
Number of Gates: 3
Number of Lines (Input / Output): 3 / 1
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Propagation Delay Time: 11 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Input Lines: 3
Number of Output Lines: 1
Factory Pack Quantity: 25
Part # Aliases: 74HCT11N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,887 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  25: $0.787
  100: $0.686
  250: $0.598
  500: $0.509
  1,000: $0.408
  3,000: $0.359
  6,000: $0.334
  12,000: $0.321

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
TPS51200DRCR
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $1.82
PIC16F685-I/P
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.26
H11G2M
Transistor Output Optocouplers HIGH VOLTAGE PHOTOD ...
Fairchild Semiconductor
1: $0.66
SN7404N
Inverters Hex
Texas Instruments
1: $1.62
SN7447AN
LED Display Drivers BCD-To-Seven-Segment Decoder/D ...
Texas Instruments
1: $2.75
74HCT08N,652
Logic Gates QUAD 2-IN AND GATE 2INPUT
NXP Semiconductors
1: $0.80
B78108S1104J
Fixed Inductors 100uH 370mA 1.7ohms
EPCOS
1: $0.44
BAT85,133
Schottky Diodes & Rectifiers DIODE SCHOTTKY
NXP Semiconductors
1: $0.34
BZX85C6V2
Zener Diodes 6.2V 1W Zener
Fairchild Semiconductor
1: $0.20
SG3525ANG
Voltage Mode PWM Controllers 8-35V PWM
ON Semiconductor
1: $1.16
BZV85-C13,133
Zener Diodes Diode Zener Single 13.25V 5% 1.3W 2-P ...
NXP Semiconductors
1: $0.27
74HCT109N,652
Flip Flops DUAL J-K POS EDGE
NXP Semiconductors
1: $0.99
BZX85C6V8
Zener Diodes 6.8V 1W Zener
Fairchild Semiconductor
1: $0.20
MAX9917EUB+
Operational Amplifiers - Op Amps 1MHz 4uA Rail-Rai ...
Maxim Integrated
1: $1.58
AC03000004700JAC00
Wirewound Resistors - Through Hole 3watts 470ohms ...
Vishay/Draloric
1: $0.38
CD74HCT112E
Flip Flops Dual Neg Edge Trig
Texas Instruments
1: $0.60
BY206GP-E3/54
Rectifiers 1.0 Amp 350 Volt
Vishay Semiconductors
1: $0.14


This product is also available in:
134645029