|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HCT04DAUJ
Manufacturer Part #:

74HCT04D/AUJ

Manufacturer:

Description:
Inverters Hex inverter
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Inverters
RoHS: RoHS Compliant Details
Number of Circuits: 6 Circuit
Logic Family: 74HCT
Logic Type: Hex Inverter
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SO-14
Packaging: Reel
Brand: NXP Semiconductors
Input Level: CMOS
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Propagation Delay Time: 7 ns
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74HCT04D-T 74HCT04D,653 Reel In Stock $0.47 1
771-74HCT04D 74HCT04D,652 Tube In Stock $0.47 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 15,936
HIH6130-021-001 Board Mount Humidity Sensors 1,133
SS34 Schottky Diodes & Rectifiers 16,608
640456-6 Headers & Wire Housings 25,640
AD623ANZ Instrumentation Amplifiers 1,198
SI2371EDS-T1-GE3 MOSFET 35,636
SI2301BDS-T1-E3 MOSFET 47,870
MC74HCT595ADR2G Counter Shift Registers 16,017
LM340T-5.0/NOPB Linear Voltage Regulators 6,267
74HCT11D,652 Logic Gates 1,380
Real Time Availability
Stock:
1,640 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.39
  10: $0.268
  100: $0.154
  1,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.099
  10,000: $0.093
  25,000: $0.085
  50,000: $0.082
  100,000: $0.079
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
134645029 197847692 147914401Alternative Packaging