Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HCT02DAUJ
Manufacturer Part #:

74HCT02D/AUJ

Manufacturer:

Description: Logic Gates Quad 2-input NOR gate
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: NOR
Logic Family: 74HCT
Number of Gates: 4 Gate
Number of Input Lines: 8
Number of Output Lines: 4
Propagation Delay Time: 11 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SO-14
Packaging: Reel
Brand: NXP Semiconductors
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 40 C
Number of Lines In/Out: 8 / 4
Operating Temperature Range: - 40 C to + 125 C
Output Current: 25 mA
Output Voltage: 5 V
Power Dissipation: 500 mW
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74HCT02D 74HCT02D,652 Tube In Stock $0.47 1
771-74HCT02D-T 74HCT02D,653 Reel In Stock $0.47 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,019 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.39
  10: $0.268
  100: $0.154
  1,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.099
  10,000: $0.093
  25,000: $0.085
  50,000: $0.082
  100,000: $0.079
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CRCW0805100KFKEA
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100 ...
Vishay / Dale
1: $0.08
TLV2464CDR
Operational Amplifiers - Op Amps Quad Low Power Ra ...
Texas Instruments
1: $2.80
SN74LVC2G17DCKR
Buffers & Line Drivers Dual Schmitt-Trgr
Texas Instruments
1: $0.57
G6KU-2F-Y DC3
Low Signal Relays - PCB Gullwing 1Coil 3.2mm DPDT ...
Omron Electronics
1: $4.45
PMBFJ112,215
Transistors RF JFET TAPE7 FET-RFSS
NXP Semiconductors
1: $0.43
MCP9801-M/SN
Board Mount Temperature Sensors High-Accuracy 12-b ...
Microchip Technology
1: $1.18
MA4P7102F-1072T
PIN Diodes .1-1500MHz .7pF Min Vr 200Vdc
MACOM
1: $3.45
OPA2350UA/2K5
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $4.48
NDS356AP
MOSFET P-Channel Logic
Fairchild Semiconductor
1: $0.53
CRCW0805100RFKEA
Thick Film Resistors - SMD 1/8watt 100ohms 1% 100p ...
Vishay / Dale
1: $0.08
LM2941CT/NOPB
LDO Voltage Regulators 1A LDO ADJ REG
Texas Instruments
1: $1.71
08051A820JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
IMC1008ER2R2J
Fixed Inductors 2.2uH 5%
Vishay / Dale
1: $0.16
CX2074NL
Transformers Audio & Signal RF XFRM CARBON
Pulse
1: $3.19
LM2931CDG
LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump
ON Semiconductor
1: $0.61
SN74CBT3253CD
Multiplexer Switch ICs Dual 1-Of-4 FET Mltplxr/Dem ...
Texas Instruments
1: $0.72
CW252016-1R0J
Fixed Inductors 1000nH 5%
Bourns
1: $0.27
DXT3150-13
Transistors Bipolar - BJT 1000mW 25Vceo
Diodes Incorporated
1: $0.43
74LCX74M
Flip Flops Dl D-Type Flip-Flop
Fairchild Semiconductor
1: $0.51
IMC0805ER4R7J01
Fixed Inductors 4.7uH 5%
Vishay / Dale
1: $0.16


This product is also available in:
134645029 197847692 147914401Alternative Packaging