|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HCT00DAUJ
Manufacturer Part #:

74HCT00D/AUJ

Manufacturer:

Description:
Logic Gates Quad 2-input NAND gate
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: Single-Function Gate
Logic Function: NAND
Logic Family: 74HCT
Number of Gates: 4 Gate
Number of Input Lines: 8
Number of Output Lines: 4 Output
Propagation Delay Time: 12 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SO-14
Packaging: Reel
Brand: NXP Semiconductors
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Output Current: 25 mA
Output Voltage: 5 V
Power Dissipation: 500 mW
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-HCT00D652 74HCT00D,652 Tube In Stock $0.40 1
771-74HCT00D-T 74HCT00D,653 Reel In Stock $0.37 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO7221CDR Digital Isolators 15,038
901-143-6RFX RF Connectors / Coaxial Connectors 3,969
ATMEGA168-20AU 8-bit Microcontrollers - MCU 5,084
SN65HVD72DR RS-485 Interface IC 20,453
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 3,151
G6C-2114P-US-DC5 General Purpose Relays 3,438
MMBT3906 Bipolar Transistors - BJT 88,827
BL01RN1A1F1J EMI Filter Beads, Chips & Arrays 12,555
09030006215 DIN 41612 Connectors 53
Real Time Availability
Stock:
3,336 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.39
  10: $0.268
  100: $0.154
  1,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.099
  10,000: $0.093
  25,000: $0.085
  50,000: $0.082
  100,000: $0.079
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 134645029 197847692Alternative Packaging