|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74HC6323AD-T
Manufacturer Part #:

74HC6323AD,118

Manufacturer:

Description:
Counter ICs PROGRAMBL RIPPLE CNTR W/OSC 3S
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Counter Type: Binary
Logic Family: 74HC
Number of Bits: 8
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-96
Packaging: Reel
Factory Pack Quantity: 2500
Part # Aliases: 74HC6323AD-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-HC6323AD112 74HC6323AD,112 Tube In Stock $1.05 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 2400 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.05
10:
$0.866
100:
$0.665
500:
$0.588
$0.464
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.412
$0.395
$0.371
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging