|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HC6323AD112
Manufacturer Part #:

74HC6323AD,112

Manufacturer:

Description:
Counter ICs PROG RIPPLE COUNTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Logic Family: 74HC
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Factory Pack Quantity: 2000
Part # Aliases: 74HC6323AD
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74HC6323AD-T 74HC6323AD,118 Reel In Stock $1.05 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,737
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 596
TPS7A4700RGWT LDO Voltage Regulators 97
CSTCE16M0V53-R0 Resonators 35,122
SN74LVC1G04DCKR Inverters 9,303
ERJ-2RKF2001X Thick Film Resistors - SMD 315,425
CD74HC4017M Counter ICs 1,199
Real Time Availability
Stock:
2,036 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.05
10:
$0.866
100:
$0.665
500:
$0.588
$0.464
$0.412
$0.395
$0.371

To add to a project, please Log In.

197847692 147914401Alternative Packaging