|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HC595PWAUJ
Manufacturer Part #:

74HC595PW/AUJ

Manufacturer:

Description:
Counter Shift Registers 8bit serial-in serial/parallel-out
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter Shift Registers
RoHS: RoHS Compliant Details
Counting Sequence: Serial to Parallel
Number of Circuits: 8
Package / Case: TSSOP-16
Logic Family: 74HC
Logic Type: CMOS
Number of Input Lines: 1
Output Type: Parallel / Serial
Propagation Delay Time: 52 ns
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: NXP Semiconductors
Function: 8 Bit Shift Register
Input Type: Serial
Mounting Style: SMD/SMT
Number of Output Lines: 8
Operating Supply Voltage: 5 V
Product: Driver ICs - Various
Factory Pack Quantity: 2500
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74HC595PW-T 74HC595PW,118 Reel In Stock $0.54 1
771-HC595PW112 74HC595PW,112 Tube In Stock $0.54 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VBUS053CZ-HAF-G-08 ESD Suppressors 7,965
C0402C330D5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,701
PZU36B,115 Zener Diodes 4,414
C0402C271J3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,408
MC74HC165ADTR2G Counter Shift Registers 3,313
BZX384B8V2-E3-08 Zener Diodes 3,239
BZX384C15-V-GS08 Zener Diodes 16,214
MMSZ5227B-V-GS18 Zener Diodes 6,133
BZX384C5V6-V-GS08 Zener Diodes 3,868
Real Time Availability
Pricing (USD)


This product is also available in:
147914401 134645029 197847692Alternative Packaging