|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

74HC595N

Manufacturer:

Description:
Counter Shift Registers 8-BIT SHIFT REG W/OUTPUT LATCH
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter Shift Registers
Counting Sequence: Serial to Serial/Parallel
Number of Circuits: 1
Number of Bits: 8 bit
Package / Case: SOT-38
Logic Family: 74HC
Logic Type: CMOS
Number of Input Lines: 1
Output Type: 3-State
Propagation Delay Time: 175 ns, 35 ns, 30 ns
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: NXP Semiconductors
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 3
Operating Supply Voltage: 2 V to 6 V
Factory Pack Quantity: 25
Supply Voltage - Max: 6 V
Part # Aliases: 74HC595N,112
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001