|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74HC573PW
Manufacturer Part #:

74HC573PW,112

Manufacturer:

Description:
Latches OCTAL TRANS LATCH INV 3-S
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Latches
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Number of Circuits: 8 Circuit
Logic Type: CMOS
Logic Family: HC
Polarity: Non-Inverting
Number of Output Lines: 8 Line
High Level Output Current: - 7.8 mA
Propagation Delay Time: 14 ns at 5 V
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-20
Packaging: Tube
Mounting Style: SMD/SMT
Number of Channels: 8 Channels
Number of Input Lines: 8 Line
Quiescent Current: 8 uA
Factory Pack Quantity: 1875
Part # Aliases: 74HC573PW
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74HC573PWAUJ 74HC573PW/AUJ Reel Non-Stocked $0.15 2500
771-74HC573PW-T 74HC573PW,118 Reel In Stock $0.52 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 164
LIS3DHTR Accelerometers 26,753
EK-TM4C123GXL Development Boards & Kits - ARM 693
ISO1050DUBR Digital Isolators 3,843
DS28CM00R-A00+T Security ICs / Authentication ICs 11,478
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,539
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,427
J-Link EDU Emulators / Simulators 180
Real Time Availability
Stock:
2,163 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
10:
$0.39
100:
$0.217
$0.158
$0.136
$0.127
$0.117
$0.112
$0.105

To add to a project, please Log In.

127087233 147914401 134645029 175384585 197847692 137023447Alternative Packaging