Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HC540DB118
Manufacturer Part #:

74HC540DB,118

Manufacturer:

Description: Buffers & Line Drivers OCTAL BUF/DRV INV 3S
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 8
Number of Output Lines: 8
Polarity: Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-339-20
Packaging: Reel
High Level Output Current: - 7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 100 ns at 2 V, 20 ns at 4.5 V, 17 ns at 6 V
Factory Pack Quantity: 1000
Part # Aliases: 74HC540DB-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  25: $0.51
  100: $0.49
  250: $0.42
  500: $0.397
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.378
  2,000: $0.35
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
OKR-T/3-W12-C
DC/DC Converters 12V in 0.591V-6V out 15.3W
Murata Power Solutions
1: $6.20
V5.5MLA0603H
Varistors 5.5V 30A 760pF
Littelfuse
1: $0.33
SN74LS07D
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.65
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
DF40C-100DS-0.4V(51)
Board to Board & Mezzanine Connectors 100P SMT REC ...
Hirose Connector
1: $1.84
VS-50SQ100
Schottky Diodes & Rectifiers 5.0 Amp 100 Volt
Vishay
1: $1.59
LT1014CN
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $4.75
45750-1111
Headers & Wire Housings MF PLUS HCS CRIMP TE
Molex
1: $0.12
DV164121
In-Circuit Debuggers PICkit 2 Debug Express
Microchip Technology
1: $49.99
MMBZ5231B
Zener Diodes 5.1V 0.35W Zener
Fairchild Semiconductor
1: $0.20
GangPro-CC-STD
Programmers - Processor Based GangPro-CC FOR TI CH ...
Elprotronic
1: $339.00
N111X
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $2.67
N112BX
Phone Connectors 3C PHONE J ENCLOSED
Switchcraft
1: $2.26
EA LED68x51-A
LCD Graphic Display Modules & Accessories Amber LE ...
ELECTRONIC ASSEMBLY
1: $6.14
BTB16-800BWRG
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $1.26
FMS6364AMTC14X
Display Drivers & Controllers LW COST 4CH SD/HD Vi ...
Fairchild Semiconductor
1: $1.57
LM393P
Comparator ICs Dual Differential
Texas Instruments
1: $0.17
B260-13-F
Schottky Diodes & Rectifiers 60V 2A
Diodes Inc.
1: $0.97

134645029