Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HC4060D-T
Manufacturer Part #:

74HC4060D,653

Manufacturer:

Description: Counter ICs 14-STG RC BINARY COUNTER
Silverlight Page 303, Mouser Enhanced Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Counter Type: Binary Counters
Logic Family: 74HC
Number of Bits: 10
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 125 C
Package / Case: SOT-109
Packaging: Reel
Mounting Style: SMD/SMT
Factory Pack Quantity: 2500
Part # Aliases: 74HC4060D-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,102 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  25: $0.415
  100: $0.355
  250: $0.308
  500: $0.261
  1,000: $0.201
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.178
  5,000: $0.167
  10,000: $0.155
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491X476M035AT
Tantalum Capacitors - Solid SMD 47.0uF 35.0V20%
Kemet
1: $2.84
LM5009AMM/NOPB
DC/DC Switching Converters 6-95V 150MA BUCK REG TI ...
Texas Instruments
1: $2.67
LMC6482AIM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.67
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
SJ-5008 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
GRM43ER72A225KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Murata Electronics
1: $2.30
Si8431AB-D-IS1
Isolator Interface IC Tri Ch 2.5kV Isolatr 1M 2/1
Silicon Labs
1: $1.34
43045-1202
Headers & Wire Housings 12 CKT R/A HEADER
Molex
1: $3.65
ATTINY25-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $0.95
SN74AUP1G74DCUR
Flip Flops LoPwSnglPosEdgTrggrd DTypeFlipFlop
Texas Instruments
1: $0.72
0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
ATTINY25-20SSU
8-bit Microcontrollers - MCU 8-bit 5V 20MHz
Atmel
1: $0.95
MMBZ5231B
Zener Diodes 5.1V 0.35W Zener
Fairchild Semiconductor
1: $0.22
ATxmega32A4U-AU
8-bit Microcontrollers - MCU AVR8 32KB FLSH 4KB
Atmel
1: $3.43
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.25
SN74HC00N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
ECS-40-20-5PX-TR
Crystals 4MHz 20pF
ECS
1: $0.41
UC2842AN
Current Mode PWM Controllers Current Mode
Texas Instruments
1: $1.78
TC4428EOA
Power Driver ICs 1.5A Dual MOSFET Dr Comp E Temp S ...
Microchip Technology
1: $1.39
NJM78L05UA
Linear Regulators - Standard 5V .1A 3 Terminal
NJR
2000: $0.22


This product is also available in:
000000001