Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HC4053BQ115
Manufacturer Part #:

74HC4053BQ,115

Manufacturer:

Description: Encoders, Decoders, Multiplexers & Demultiplexers TRIPLE 2-CHANNEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Supply Voltage - Max: 10 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DHVQFN EP-16
Packaging: Reel
Minimum Operating Temperature: - 40 C
Power Dissipation: 500 mW
Factory Pack Quantity: 3000
Part # Aliases: 74HC4053BQ-G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  25: $0.374
  100: $0.319
  250: $0.277
  500: $0.235
  1,000: $0.181
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.16
  6,000: $0.15
  12,000: $0.14
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS61020DRCR
DC/DC Switching Regulators Adj 1.5A Switch Hi-Eff ...
Texas Instruments
1: $2.31
PMBFJ177,215
JFET JFET P-CH 30V 0.8mA
NXP Semiconductors
1: $0.42
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
SN65HVD251DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $2.18
MAX13235EEUP+
RS-232 Interface IC 3-5.5V 3Mbps RS232 Line Driver ...
Maxim Integrated
1: $8.51
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.37
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
0603L010YR
Resettable Fuses PTC 15V 0603 .100A POLY SURF MOUN ...
Littelfuse
1: $2.60
C1005X5R0J475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.53
TPS3823-33DBVR
Supervisory Circuits 2.93V Monitor
Texas Instruments
1: $1.15
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
ULN2001D1013TR
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.60
FDN340P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.43
MAX6029EUK25+T
Voltage & Current References Ultra-Low-Power Volta ...
Maxim Integrated
1: $4.14
72963
RF Connectors SMA JACK STRAIGHT PCB RECEPTACLE
Pomona Electronics
1: $3.61
BLM31PG500SN1L
EMI Filter Beads, Chokes & Arrays 1206 50 OHM
Murata Electronics
1: $0.52
HSMQ-C191
Standard LEDs - SMD Green Diffused 527nm 145mcd
Avago Technologies
1: $0.81
SN74S124NE4
VCO Oscillators Dual voltage-cntrld oscillator
Texas Instruments
1: $8.13
74HC4052BQ,115
Multiplexer Switch ICs DUAL 4-CH ANALOG
NXP Semiconductors
1: $0.43
NCV8501D80G
Low Dropout Regulators - LDO 8.0V 150mA w/ENABLE
ON Semiconductor
1: $1.51

134645029