|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HC4046AN652
Manufacturer Part #:

74HC4046AN,652

Manufacturer:

Description:
Phase Locked Loops - PLL PHASE LOCKED LOOP
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Phase Locked Loops - PLL
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Type: PLL
Number of Circuits: 1
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Packaging: Tube
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1000
Part # Aliases: 74HC4046AN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74LV00N,112 Logic Gates 813
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,462
PIC18F252-I/SP 8-bit Microcontrollers - MCU 2,302
BQ24070RHLR Battery Management 4,675
TMP112AIDRLT Board Mount Temperature Sensors 10,135
TPS51100DGQR Power Management Specialized 7,129
TPS51200DRCR LDO Voltage Regulators 17,043
SN74HC04N Inverters 7,409
CD74HC4046AE Phase Locked Loops - PLL 1,429
MC74HC4046ADG Phase Locked Loops - PLL 3,593
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.92
10:
$1.56
100:
$1.24
500:
$1.09
$0.904
$0.842
$0.811
$0.78

To add to a project, please Log In.

104517046