|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74HC4017D-T
Manufacturer Part #:

74HC4017D,653

Manufacturer:

Description:
Counter ICs 5-STAGE JOHNSON DECADE COUNTER
Mouser Online Catalog Page 325, Mouser Online Catalog
PDF Page 325, PDF Catalog Page
74HC4017D,653 Datasheet 74HC4017D,653 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Counter Type: Decade
Logic Family: 74HC
Number of Bits: 10
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SO-16
Packaging: Reel
Factory Pack Quantity: 2500
Part # Aliases: 74HC4017D-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-HC4017D652 74HC4017D,652 Tube In Stock $0.64 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,372
16TQC100MYF Tantalum Capacitors - Polymer SMD 16,935
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,093
NUCLEO-F411RE Development Boards & Kits - ARM 217
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,683
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 288,096
74HC573PW,118 Latches 6,985
CRCW060322K0FKEA Thick Film Resistors - SMD 175,457
74HC4051D,653 Multiplexer Switch ICs 10,342
SN74LVC1G17DBVRG4 Buffers & Line Drivers 2,568
Real Time Availability
Stock:
1,713 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
10:
$0.51
100:
$0.321
$0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.205
$0.19
$0.18
$0.172
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401Alternative Packaging