Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HC40105DB112
Manufacturer Part #:

74HC40105DB,112

Manufacturer:

Description: Registers 4-BIT X 16 WORD FIFO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Registers
RoHS: RoHS Compliant Details
Logic Type: CMOS
Logic Family: HC
Number of Circuits: 1
Maximum Clock Frequency: 36 MHz
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Package / Case: SOT-338
Packaging: Tube
Function: FIFO Register
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 78
Supply Voltage - Min: 2 V
Part # Aliases: 74HC40105DB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,222 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  25: $0.81
  100: $0.68
  250: $0.61
  500: $0.57
  1,000: $0.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA118U
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $11.47
INA118P
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $12.42
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
288-0805-100K-RC
Thin Film Resistors - SMD 100K OHM 0.1% 10PPM
Xicon
2000: $0.17
GRM188R71C105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.38
C0603C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.35
595D226X9035D2T
Tantalum Capacitors - Solid SMD 22uF 35volts 10% D ...
Vishay/Sprague
1: $3.69
24LC515-I/P
EEPROM 64kx8 64B - 2.5V
Microchip Technology
1: $3.58
IRLD120PBF
MOSFET N-Chan 100V 1.3 Amp
Vishay Semiconductors
1: $0.76
IRFD9120PBF
MOSFET P-Chan 100V 1.0 Amp
Vishay Semiconductors
1: $0.92
595D475X9035B2T
Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% ...
Vishay/Sprague
1: $1.69
NC7SB3157P6X
Analog Switch ICs Low Voltage UHS SPDT Analog Swit ...
Fairchild Semiconductor
1: $0.32
74AHC1G08GV,125
Logic Gates SINGLE 2-INPUT AND
NXP Semiconductors
1: $0.31
MPMT10011002AWS
Resistor Networks & Arrays 1K/10K .1%ABS .05% RATI ...
Vishay/Thin Film
1: $11.32
SSL-LX5093BHD
Standard LEDs - Through Hole Red, 660nm Blinking D ...
Lumex
1: $1.01
ZVN4306AV
MOSFET Avalanche
Diodes Inc. / Zetex
1: $1.60
RK73H2BTTD2870F
Thick Film Resistors - SMD 1/4watts 287ohms 1%
KOA Speer
1: $0.08
74AHC1G32GV,125
Logic Gates SINGLE 2-INPUT OR GATE
NXP Semiconductors
1: $0.34
201328-1
Pin & Socket Connectors SCKT CNTCT ASSM II
TE Connectivity / AMP
1: $3.59
C052C103K1R5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.48

134645029