|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HC373D652
Manufacturer Part #:

74HC373D,652

Manufacturer:

Description:
Latches OCTAL D LATCH 3STATE
Mouser Online Catalog Page 325, Mouser Online Catalog
PDF Page 325, PDF Catalog Page
74HC373D,652 Datasheet 74HC373D,652 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Latches
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Number of Circuits: 8 Circuit
Logic Type: D-Type Flip-Flop
Logic Family: 74HC
Polarity: Non-Inverting
Number of Output Lines: 8 Line
High Level Output Current: - 7.8 mA
Propagation Delay Time: 35 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SO-20
Packaging: Tube
Mounting Style: SMD/SMT
Number of Channels: 8 Channels
Number of Input Lines: 10 Line
Quiescent Current: 8 uA
Factory Pack Quantity: 1520
Part # Aliases: 74HC373D
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74HC373D-T 74HC373D,653 Reel In Stock $0.49 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FAN6604MRMX Switching Controllers 9,740
CD4013BE Flip Flops 36,505
W2G110-AK43-31 DC Fans 107
OP184FSZ Precision Amplifiers 490
OP284FSZ Precision Amplifiers 1,409
CD4001BE Logic Gates 8,483
4184NXHH DC Fans 89
UC3825DW Switching Controllers 251
MC74HC373ADWR2G Latches 3,774
EYP-2BN109 Thermal Cutoffs 1,961
Real Time Availability
Stock:
776 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.61
10:
$0.487
100:
$0.306
$0.23
$0.196
$0.182
$0.172
$0.165

To add to a project, please Log In.

134645029 175384585 127087233 147914401 137023447 197847692Alternative Packaging