Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HC373BQ115
Manufacturer Part #:

74HC373BQ,115

Manufacturer:

Description: Latches OCTAL 3-STATE LATCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Latches
RoHS: RoHS Compliant Details
Number of Circuits: 8
Logic Type: CMOS
Logic Family: HC
Polarity: Non-Inverting
Number of Output Lines: 8
High Level Output Current: - 7.8 mA
Propagation Delay Time: 12 ns at 5 V
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: DHVQFN-20
Packaging: Reel
Mounting Style: SMD/SMT
Number of Input Lines: 8
Factory Pack Quantity: 3000
Part # Aliases: 74HC373BQ-G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,960 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  25: $0.374
  100: $0.319
  250: $0.277
  500: $0.235
  1,000: $0.181
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.16
  6,000: $0.15
  12,000: $0.14
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS60150DRVR
Charge Pumps 150mA,5V Charge Pump
Texas Instruments
1: $1.21
CAT803STBI-GT3
Supervisory Circuits Open drain Act low
ON Semiconductor
1: $0.89
503182-0852
Memory Card Connectors Micro SD Normal UltraLow
Molex
1: $4.38
MR0A16AMA35
NVRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM
Everspin Technologies
1: $13.51
08053C105JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1 ...
AVX
1: $2.28
CD4071BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.25
SKHHLNA010
Tactile Switches 6.0x6.0x3.85mm 160gf
ALPS
1: $0.30
7M-12.000MAAJ-T
Crystals 12.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $1.31
93C46B-I/SN
EEPROM 64x16
Microchip Technology
1: $0.28
CD74HC573E
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.55
74HC14D,652
Inverters HEX INV SCHMITT TRIG
NXP Semiconductors
1: $0.34
CD74HCT253E
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.66
FP11SPC1B1TP02
Pushbutton Switches UPRIGHT MOUNTING W/ BLACK CAP
C&K Components
1: $4.15
CD4009UBE
Inverters Hex Inverter Buffer
Texas Instruments
1: $0.27
S29GL256P11FFI010
Flash 256Mb 3V 110ns Parallel NOR Flash
Spansion
1: $4.95
74LVC2T45DC,125
Bus Transceivers 2CHAN 5.5V 250mW
NXP Semiconductors
1: $0.27
CRCW1206120KFKEA
Thick Film Resistors - SMD 1/4watt 120Kohms 1%
Vishay/Dale
1: $0.10
LM3S1607-IQR50-A0
ARM Microcontrollers - MCU ARM Cortex-M3 128K
Texas Instruments
1: $7.33

134645029