Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HC27PW
Manufacturer Part #:

74HC27PW,112

Manufacturer:

Description: Logic Gates TRIPLE 3-INPUT NOR GATE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: NOR
Logic Family: HC
Number of Gates: 3
Number of Lines (Input / Output): 3 / 1
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Propagation Delay Time: 8 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-402
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Input Lines: 3
Number of Output Lines: 1
Factory Pack Quantity: 96
Part # Aliases: 74HC27PW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,682 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.36
  25: $0.301
  100: $0.245
  250: $0.204
  500: $0.168
  1,000: $0.126
  3,000: $0.112
  6,000: $0.105
  12,000: $0.098

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.46
LMC6482AIM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.67
C1210C226K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.94
NMA1212SC
DC/DC Converters 1W Dual 12V/12V 42mA Dual Output
Murata Power Solutions
1: $8.76
151-205-RC
Test Points SM BLU TERM
Kobiconn
1: $0.30
151-202-RC
Test Points SM YEL TERM
Kobiconn
1: $0.30
APHHS1005SURCK
Standard LEDs - SMD RED WTR CLEAR 150mcd 650nm
Kingbright
1: $0.25
74HC244BQ,115
Buffers & Line Drivers OCTAL BUFF/DRVR 3ST
NXP Semiconductors
1: $0.43
MMZ2012R601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
74HCT688PW,118
Comparator ICs 8-BIT MAGNITUDE
NXP Semiconductors
1: $0.57
RK73H1ETTP2001F
Thick Film Resistors - SMD 1/16watts 2Kohms 1%
KOA Speer
1: $0.10
SN74HC132PW
Logic Gates Quad Positive-NAND Gate
Texas Instruments
1: $0.58
MC74HC02ADR2G
Logic Gates 2-6V Quad 2-Input NOR
ON Semiconductor
1: $0.30
74HCT573PW,118
Latches OCTAL D-TYPE TRANS
NXP Semiconductors
1: $0.46
SMAJ12CA-TR
TVS Diodes - Transient Voltage Suppressors 400W 12 ...
STMicroelectronics
1: $0.26
JS0108AP4-S
DIP Switches / SIP Switches 8 POS SLIDE DIP PC 25m ...
NKK Switches
1: $1.73
CRCW04023K92FKED
Thick Film Resistors - SMD 1/16watt 3.92Kohms 1%
Vishay/Dale
1: $0.22
74HC04PW,118
Inverters HEX INVERTER
NXP Semiconductors
1: $0.40
52746-1671
FFC & FPC Connectors RA SMT ZIF BTTM 16P GOLD
Molex
1: $1.26

134645029