Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HC244PW-T
Manufacturer Part #:

74HC244PW,118

Manufacturer:

Description: Buffers & Line Drivers OCTAL BUFFER 3-STATE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 8
Number of Output Lines: 8
Polarity: Non-Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-360-20
Packaging: Reel
High Level Output Current: - 7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 110 ns at 2 V, 22 ns at 4.5 V, 19 ns at 6 V
Factory Pack Quantity: 2500
Part # Aliases: 74HC244PW-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,903 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  25: $0.389
  100: $0.318
  250: $0.263
  500: $0.217
  1,000: $0.163
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.145
  5,000: $0.136
  10,000: $0.127
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD3082EDR
RS-485 Interface IC Low-Power RS-485 Transceiver
Texas Instruments
1: $2.38
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.35
UA78M05IDCYR
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.64
1-104480-6
Headers & Wire Housings CONTACT GLD 26-22AWG
TE Connectivity / AMP
1: $0.14
104257-5
Headers & Wire Housings RECEPTACLE ASSY 6P
TE Connectivity / AMP
1: $0.44
BC817,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
TEPT5600
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $0.66
74HC04PW,112
Inverters HEX INVERTER
NXP Semiconductors
1: $0.40
C0805C334K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.26
C0805C104K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
24LC32A-I/SN
EEPROM 4kx8 - 5V - 2.5V
Microchip Technology
1: $0.43
SMBJ12A
TVS Diodes - Transient Voltage Suppressors 12Vr 60 ...
Littelfuse
1: $0.38
ICM7555ID/01,118
Timers & Support Products CMOS TIMER GEN-PURPOSE
NXP Semiconductors
1: $0.49
SN74HC32PW
Logic Gates Quadruple 2-Input Positive-OR Gates
Texas Instruments
1: $0.46
T491A106M010AT
Tantalum Capacitors - Solid SMD 10V 10uF 20% "A"
Kemet
1: $0.38
74HC125PW,118
Buffers & Line Drivers QUAD 3-STATE BUS BUF
NXP Semiconductors
1: $0.39
CR0805-FX-1002GLF
Thick Film Resistors - SMD 10KOHM 1/8WATT 1%
Bourns
1: $0.15
CR0805-FX-1801GLF
Thick Film Resistors - SMD 1.8KOHM 1/8WATT 1%
Bourns
1: $0.15
CR0805-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.15
5-103673-5
Headers & Wire Housings LATCHING HDR SHRD 6P with ...
TE Connectivity / AMP
1: $1.23

134645029