|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HC237D653
Manufacturer Part #:

74HC237D,653

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3-TO-8 LINE DEC
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Logic Family: 74HC
Number of Bits: 3 bit
Number of Input Lines: 3 Input
Number of Output Lines: 8 Output
Propagation Delay Time: 16 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Logic Type: Decoder/Demultiplexer
Minimum Operating Temperature: - 40 C
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 500 mW
Factory Pack Quantity: 2500
Part # Aliases: 74HC237D-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74HC237D 74HC237D,652 Tube In Stock $0.57 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ICM7555CBAZ-T Timers & Support Products 3,280
L78M05CDT-TR Linear Voltage Regulators 16,750
RXEF185 Resettable Fuses - PPTC 9,891
LS R976-NR-1 Standard LEDs - SMD 166,262
C2012X7R2A104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,147
IRF7311PBF MOSFET 2,732
BC846B-7-F Bipolar Transistors - BJT 9,305
EMZA500ADA100ME61G Aluminum Electrolytic Capacitors - SMD 2,580
AVE476M16D16T-F Aluminum Electrolytic Capacitors - SMD 2,080
VJ0805A102KXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,508
Real Time Availability
Stock:
3,214 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.455
100:
$0.286
$0.214
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.183
$0.17
$0.161
$0.154
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 134645029 197847692Alternative Packaging