|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74HC174D-T
Manufacturer Part #:

74HC174D,653

Manufacturer:

Description:
Flip Flops HEX D-TYPE MASTER RESET
Mouser Online Catalog Page 325, Mouser Online Catalog
PDF Page 325, PDF Catalog Page
74HC174D,653 Datasheet 74HC174D,653 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Number of Circuits: 1
Logic Family: HC
Logic Type: D-Type Edge Triggered Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 17 ns at 5 V
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-109
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 6
Number of Output Lines: 6
Factory Pack Quantity: 2500
Supply Voltage - Min: 2 V
Part # Aliases: 74HC174D-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-HC1D652 74HC174D,652 Tube Non-Stocked $0.17 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T9AS1D12-12 General Purpose Relays 3,918
PIC24FJ256GB110-I/PT 16-bit Microcontrollers - MCU 89
CDCLVC1104PWR Clock Buffer 5,652
BSS84,215 MOSFET 189,242
PCF2127AT/2Y Real Time Clock 2,296
PC457L0NIP0F High Speed Optocouplers 9,275
MR2A16ACMA35 NVRAM 346
ZTX851 Bipolar Transistors - BJT 4,313
SN74HC174DR Flip Flops 3,848
Real Time Availability
Stock:
5,558 Can Ship Immediately

On Order:
0

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.357
100:
$0.225
$0.168
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.144
$0.133
$0.126
$0.121
$0.117
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 134645029 197847692Alternative Packaging