Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HC164PW112
Manufacturer Part #:

74HC164PW,112

Manufacturer:

Description: Counter Shift Registers 8-BIT SI-PO SHIFT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter Shift Registers
RoHS: RoHS Compliant Details
Counting Sequence: Serial to Parallel
Number of Circuits: 1
Package / Case: SOT-402
Logic Family: HC
Logic Type: CMOS
Number of Input Lines: 2
Propagation Delay Time: 12 ns
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 8
Factory Pack Quantity: 96
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Part # Aliases: 74HC164PW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,383 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.37
  25: $0.329
  100: $0.281
  250: $0.244
  500: $0.206
  1,000: $0.159
  3,000: $0.141
  6,000: $0.132
  12,000: $0.123

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN73H1JTTD49R9D25
Thin Film Resistors - SMD 1/10W 49.9 ohm 0.50% 25p ...
KOA Speer
1: $0.30
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
MAX3221ECAE+
RS-232 Interface IC 1uA 3-5.5V Tcvr w/AutoShutdown
Maxim Integrated
1: $3.59
LH1546AEFTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $1.97
AT45DB081D-SU
Flash 8MB Serial Ind. Temp
Atmel
1: $1.15
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.25
AA101C102K4R
Multilayer Ceramic Capacitors MLCC - Leaded 100Vdc ...
AVX
1: $0.24
TPSD226M025R0200
Tantalum Capacitors - Solid SMD 22uF 25V 20% L ESR
AVX
1: $2.46
09651626812
D-Sub High Density Connectors MALE 9P RIGHT ANGLED
HARTING
1: $3.60
74HC00DB,118
Logic Gates QUAD 2-INPUT NAND GATE
NXP Semiconductors
1: $0.23
C1206S104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.41
M74HC133B1R
Logic Gates 13-Input NAND Gate
STMicroelectronics
1: $0.71
SN65LVDS3487D
LVDS Interface IC Quad Hi-Spd Diff
Texas Instruments
1: $3.42
74HC4040PW,118
Counter ICs 12-STAGE BINARY RIPPLE COUNTER
NXP Semiconductors
1: $0.41
271-390-RC
Metal Film Resistors - Through Hole 390ohms 1% 50P ...
Xicon
1: $0.13
74HCT14D,653
Inverters HEX INVERTER SCHMITT TRIGGER
NXP Semiconductors
1: $0.37

134645029