Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HC14PW-T
Manufacturer Part #:

74HC14PW,118

Manufacturer:

Description: Inverters HEX INVERTER SCHMITT TRIGGER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Inverters
RoHS: RoHS Compliant Details
Number of Circuits: 6
Logic Family: HC
Logic Type: CMOS
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Propagation Delay Time: 125 ns, 25 ns, 21 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Package / Case: SOT-402
Packaging: Reel
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Factory Pack Quantity: 2500
Part # Aliases: 74HC14PW-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,988 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  25: $0.33
  100: $0.262
  250: $0.191
  500: $0.155
  1,000: $0.116
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.104
  5,000: $0.098
  10,000: $0.09
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
SN65HVD1781D
RS-485 Interface IC 70V Fault-Protected RS-485 Xce ...
Texas Instruments
1: $5.06
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
67503-1020
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.13
LP2981-50DBVR
Low Dropout Regulators - LDO Sgl Output 100mA Fixe ...
Texas Instruments
1: $0.40
MAX232ESE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $4.39
BQ24703PW
Battery Management Multi-Chemistry Charge Controll ...
Texas Instruments
1: $5.73
VS-50WQ06FNPBF
Schottky Diodes & Rectifiers 5.5 Amp 60 Volt
Vishay Semiconductors
1: $0.75
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
SN74LVC1G14DBVR
Inverters SINGLE SCHMITT TRIGGER INVERTER
Texas Instruments
1: $0.12
DG408CY+
Multiplexer Switch ICs 8:1 CMOS Analog
Maxim Integrated
1: $6.52
1757488
Pluggable Terminal Blocks 5.00 3P HEADER 90DEG
Phoenix Contact
1: $0.79
SMD030F-2
Resettable Fuses .3A 60V 10A Imax
TE Connectivity / Raychem
1: $0.47
EE2-5NU
General Purpose Relays 5VDC NON-LATCH
NEC
1: $2.67
BLM18BA470SN1D
EMI Filter Beads, Chokes & Arrays 0603 47ohms HiSp ...
Murata Electronics
1: $0.24
CRCW12065K10FKEA
Thick Film Resistors - SMD 1/4watt 5.1Kohms 1%
Vishay/Dale
1: $0.22
BAS16J,115
Diodes - General Purpose, Power, Switching DIODE S ...
NXP Semiconductors
1: $0.10

134645029