Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HC14D-T
Manufacturer Part #:

74HC14D,653

Manufacturer:

Description: Inverters HEX INVERTER SCHMITT TRIGGER
Silverlight Page 302, Mouser Enhanced Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Inverters
RoHS: RoHS Compliant Details
Number of Circuits: 6
Logic Family: HC
Logic Type: CMOS
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Propagation Delay Time: 125 ns, 25 ns, 21 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Package / Case: SOT-108
Packaging: Reel
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Factory Pack Quantity: 2500
Part # Aliases: 74HC14D-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,808 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.34
  25: $0.284
  100: $0.226
  250: $0.165
  500: $0.134
  1,000: $0.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.10
  3,000: $0.09
  6,000: $0.085
  12,000: $0.078
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
PIC18F4520-I/PT
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.09
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
L5973ADTR
DC/DC Switching Regulators 1.235 to 35V Step-Dn
STMicroelectronics
1: $2.79
ULN2003D1013TR
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.48
74AHCT245D,118
Bus Transceivers OCTAL TRANSCVR 3-S
NXP Semiconductors
1: $0.42
74HC14N,652
Inverters HEX INV SCHMITT TRIG
NXP Semiconductors
1: $0.80
74HC32D,653
Logic Gates QUAD 2-INPUT OR GATE
NXP Semiconductors
1: $0.34
74HC00D,653
Logic Gates QUAD 2-INPUT NAND GATE
NXP Semiconductors
1: $0.37
LL4148
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.10
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
LM393DR2G
Comparator ICs 2-36V Dual Commercial Temp
ON Semiconductor
1: $0.32
74HC08D,653
Logic Gates QUAD 2-INPUT AND GATE
NXP Semiconductors
1: $0.34
74HC74D,653
Flip Flops DUAL D-TYPE POSITIVE EDGE-TRIG
NXP Semiconductors
1: $0.37
CRCW12061K00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
74HC125D,653
Buffers & Line Drivers QUAD BUFF/DRVR 3ST
NXP Semiconductors
1: $0.40
74HC573D,653
Latches OCTAL TRANS LATCH INV 3-S
NXP Semiconductors
1: $0.41
CR1206-FX-1004ELF
Thick Film Resistors - SMD 1M 1%
Bourns
1: $0.05

134645029