Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HC125DAUJ
Manufacturer Part #:

74HC125D/AUJ

Manufacturer:

Description: Buffers & Line Drivers Quad buffer/line driver
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 4 Input
Number of Output Lines: 4 Output
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SO-14
Packaging: Reel
Brand: NXP Semiconductors
Logic Family: 74HC
Logic Type: CMOS
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 4
Output Type: 3-State
Propagation Delay Time: 30 ns
Factory Pack Quantity: 2500
Supply Current: 160 uA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-HC125D652 74HC125D,652 Tube In Stock $0.51 1
771-74HC125D-T 74HC125D,653 Reel In Stock $0.51 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,737 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.334
  100: $0.191
  1,000: $0.137
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.124
  10,000: $0.116
  25,000: $0.106
  50,000: $0.102
  100,000: $0.098
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.43
FM25V10-G
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM
Cypress Semiconductor
1: $10.82
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.87
MAX485CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $1.96
C8051F380-GQ
8-bit Microcontrollers - MCU USB-64K-Flash
Silicon Labs
1: $2.42
L78L05ABD13TR
Linear Voltage Regulators 5.0V 0.1A Positive
STMicroelectronics
1: $0.43
PCA9515ADR
Interface - Signal Buffers, Repeaters Dual Bidir I ...
Texas Instruments
1: $1.91
LM1084IS-3.3/NOPB
LDO Voltage Regulators 5A LDO POS REG
Texas Instruments
1: $3.02
SN74LVC541APWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.57
LH R974-LP-1
Standard LEDs - SMD Hyper Red, 645nm 15mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
LM317T
Linear Voltage Regulators TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.88
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
MM74HC595MX
Counter Shift Registers 8-Bit Shift Register
Fairchild Semiconductor
1: $0.45
CRCW080510K0JNEA
Thick Film Resistors - SMD 1/8watt 10Kohms 5% 200p ...
Vishay / Dale
1: $0.08
SN74HC165DR
Counter Shift Registers 8-Bit Parallel-Load
Texas Instruments
1: $0.47
LM1084IS-5.0/NOPB
LDO Voltage Regulators 5A LDO Pos Regs
Texas Instruments
1: $3.02
SN74HC138PWRE4
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.48
CN1J4KTTD103J
Resistor Networks & Arrays 1/16watt 10Kohms 5% CON ...
KOA Speer
1: $0.10
515-1020F
LED Light Pipes LIGHT PIPE 4 ELEMENT
Dialight
1: $1.76


This product is also available in:
147914401 197847692 134645029Alternative Packaging