|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Logic Gates QUAD 2-IN AND GATE
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Product: Single-Function Gate
Logic Function: AND
Logic Family: 74HC
Number of Gates: 4 Gate
Number of Input Lines: 8
Number of Output Lines: 4 Output
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Propagation Delay Time: 7 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-337
Packaging: Tube
Logic Type: Quad AND Gate
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1092
VendorNumber: 6680
Part # Aliases: 74HC08DB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74HC08DB-T 74HC08DB,118 Reel In Stock $0.56 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
9 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

147914401 134645029 197847692Alternative Packaging