Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HC00DAUJ
Manufacturer Part #:

74HC00D/AUJ

Manufacturer:

Description:
Logic Gates Quad 2-input NAND gate
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: NAND
Logic Family: 74HC
Number of Gates: 4 Gate
Number of Input Lines: 8
Number of Output Lines: 4
Propagation Delay Time: 25 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SO-14
Packaging: Reel
Brand: NXP Semiconductors
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 40 C
Number of Lines In/Out: 8 / 4
Operating Temperature Range: - 40 C to + 125 C
Output Current: 25 mA
Output Voltage: 5 V
Power Dissipation: 500 mW
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74HC00D-T 74HC00D,653 Reel In Stock $0.47 1
771-HC00D652 74HC00D,652 Tube In Stock $0.47 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
614 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.277
  100: $0.20
  1,000: $0.165
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.14
  10,000: $0.127
  25,000: $0.124
  50,000: $0.121
  100,000: $0.116
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 134645029 197847692Alternative Packaging