|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74CBTLV3257D118
Manufacturer Part #:

74CBTLV3257D,118

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8IN 2.3-3.6V 500 mW
Mouser Online Catalog Page 324, Mouser Online Catalog
PDF Page 324, PDF Catalog Page
74CBTLV3257D,118 Datasheet 74CBTLV3257D,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Multiplexers / Demultiplexers
Logic Family: 74BTLV
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Propagation Delay Time: 0.25 ns, 5.8 ns, 6.7 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SO-16
Packaging: Reel
Brand: NXP Semiconductors
Pd - Power Dissipation: 500 mW
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 9,159
PIC32MX450F256H-I/PT 32-bit Microcontrollers - MCU 1,584
2N7002LT1G MOSFET 294,416
CLV1A-FKB-CJ1M1F1BB7R4S3 Standard LEDs - SMD 21,533
ECS-160-20-5PX-TR Crystals 1,824
43045-0822 Headers & Wire Housings 985
EEE-1AA470WR Aluminum Electrolytic Capacitors - SMD 4,342
MM74HC04MTCX Inverters 2,971
R46KI368000P0K Film Capacitors 216
52030-0729 FFC & FPC Connectors 287
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
10:
$0.465
100:
$0.30
$0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.203
$0.194
$0.187
$0.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134645029 147914401 197847692