Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74ALVC74PW
Manufacturer Part #:

74ALVC74PW,112

Manufacturer:

Description: Flip Flops 3.3V 2 D F-F S/RSET EDGE TRIG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Number of Circuits: 2
Logic Family: ALVC
Logic Type: D-Type Edge Triggered Flip-Flop
Polarity: Inverting/Non-Inverting
Input Type: Single-Ended
Propagation Delay Time: 2.3 ns at 3.3 V
High Level Output Current: - 24 mA
Supply Voltage - Max: 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-402
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Input Lines: 1
Number of Output Lines: 1
Factory Pack Quantity: 96
Supply Voltage - Min: 1.65 V
Part # Aliases: 74ALVC74PW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
766 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.65
  25: $0.573
  100: $0.50
  250: $0.436
  500: $0.371
  1,000: $0.262
  3,000: $0.244
  6,000: $0.234
  12,000: $0.229

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMS3927-023LF
Schottky Diodes & Rectifiers .5pF @ 0Volt 1 MHz Cr ...
Skyworks Solutions, Inc.
1: $1.23
SMS3926-023LF
Schottky Diodes & Rectifiers .5pF @ 0Volt 1 MHz Cr ...
Skyworks Solutions, Inc.
1: $1.22
CY7C1049D-10VXI
SRAM 4M FAST ASYNC HI SPD IND
Cypress Semiconductor
1: $9.09
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
TLV3502AID
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $4.05
TDA02H0SB1
DIP Switches / SIP Switches HALF PITCH 2 POS
C&K Components
1: $2.00
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
OPA820IDBVR
High Speed Operational Amplifiers Unity Gain Stabl ...
Texas Instruments
1: $2.18
PNM0603E5001BST5
Thin Film Resistors - SMD 150mW 5Kohm 0.1% 25ppm
Vishay
1: $2.52
EEF-UE0J151ER
Aluminum Organic Polymer Capacitors 150uF 6.3volt ...
Panasonic Electronic Components
1: $2.42
SN74LVC2G07DBVR
Buffers & Line Drivers Dual w/ Open-Drain
Texas Instruments
1: $0.30
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
CDSOD323-T03C
TVS Diode Arrays TVS Diode 3VOLT
Bourns
1: $0.58
SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
SFW4R-1STE1LF
FFC & FPC Connectors 4P SIDE SMT ZIF LOWER CONTACT
FCI
1: $0.77
132170RP
RF Adapters - In Series SMA JACK TO SMA JACK BLKHD ...
Amphenol Connex
1: $10.90
TLJR476M010R3200
Tantalum Capacitors - Solid SMD 10volts 47uF 20% E ...
AVX
1: $2.46
C0402C333K9RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.36
ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00

134645029