Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-ALVC573D118
Manufacturer Part #:

74ALVC573D,118

Manufacturer:

Description: Latches 3.3V OCT D-TYPE
Silverlight Page 302, Mouser Enhanced Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Latches
RoHS: RoHS Compliant Details
Number of Circuits: 8
Logic Type: TTL
Logic Family: ALVC
Polarity: Non-Inverting
Number of Output Lines: 8
High Level Output Current: - 24 mA
Propagation Delay Time: 2.2 ns at 3.3 V
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SO-20
Packaging: Reel
Mounting Style: SMD/SMT
Number of Input Lines: 8
Factory Pack Quantity: 2000
Part # Aliases: 74ALVC573D-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  25: $0.37
  100: $0.32
  250: $0.285
  500: $0.268
  1,000: $0.258
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.258
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCF52259CAG80
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $13.86
39-00-0060
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex
1: $0.19
39-00-0047
Headers & Wire Housings SOCKET 28-22AWG BULK
Molex
1: $0.46
TLV431AIDBVR
Voltage & Current References Lw V Adj Shunt
Texas Instruments
1: $0.45
UVR1H220MDD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
LM385Z-1.2G
Voltage & Current References 1.2V 10uA-20mA
ON Semiconductor
1: $0.63
BC33716BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/250
Fairchild Semiconductor
1: $0.19
SML-LXL1206GC-TR
Standard LEDs - SMD Surface Mount LEDs
Lumex
1: $0.24
DF04M
Bridge Rectifiers 400V 1A
Diodes Inc.
1: $0.62
NL4FX
Loudspeaker Connectors SPX 4C FEMALE CBL MT
Neutrik
1: $4.95
RJHSE-5481
Ethernet & Telecom Connectors CAT 5 MODULAR JACK H ...
Amphenol Commercial Products
1: $1.54

134645029