Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-AHCU04PW118
Manufacturer Part #:

74AHCU04PW,118

Manufacturer:

Description: Inverters HEX INVERTER UNBUF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Inverters
RoHS: RoHS Compliant Details
Number of Circuits: 6
Logic Family: AHC
Logic Type: CMOS
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Package / Case: SOT-402
Packaging: Reel
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Factory Pack Quantity: 2500
Part # Aliases: 74AHCU04PW-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 5000 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.34
  25: $0.284
  100: $0.226
  250: $0.165
  500: $0.134
  1,000: $0.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.10
  3,000: $0.09
  6,000: $0.085
  12,000: $0.078
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134645029