|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-AHCT04D112
Manufacturer Part #:

74AHCT04D,112

Manufacturer:

Description:
Inverters HEX INVERTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Number of Circuits: 6 Circuit
Logic Family: 74AHCT
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
High Level Output Current: - 8 mA
Input Level: CMOS
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 40 C
Propagation Delay Time: 8.5 ns
Factory Pack Quantity: 1140
Part # Aliases: 74AHCT04D
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-AHCT04D118 74AHCT04D,118 Reel Non-Stocked $0.42 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 12,610
AT89C2051-24PU 8-bit Microcontrollers - MCU 17,048
TLE6250G V33 CAN Interface IC 14,424
HX1188FNL Transformers Audio & Signal 2,055
L7812CD2T-TR Linear Voltage Regulators 12,663
C2225X104KFRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,133
VJ0805Y104MXAMR Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,011
M74HC132YRM13TR Logic Gates 9,627
C1206C200J1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,413
RK73B2BTTDD750J Thick Film Resistors - SMD 13,837
Real Time Availability
Stock:
1,298 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.42
10:
$0.291
100:
$0.138
$0.106
$0.087
$0.08
$0.074
$0.067
$0.063

To add to a project, please Log In.

147914401 197847692 134645029Alternative Packaging