|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-AHCT02D118
Manufacturer Part #:

74AHCT02D,118

Manufacturer:

Description:
Logic Gates QUAD 2-INPUT NOR
Mouser Online Catalog Page 324, Mouser Online Catalog
PDF Page 324, PDF Catalog Page
74AHCT02D,118 Datasheet 74AHCT02D,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Product: Single-Function Gate
Logic Function: NOR
Logic Family: AHCT
Number of Gates: 4 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Propagation Delay Time: 3.8 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-108
Packaging: Reel
Logic Type: 2-Input NOR
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2500
Part # Aliases: 74AHCT02D-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-AHCT02D112 74AHCT02D,112 Tube In Stock $0.35 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 10,412
MAX6325ESA+ Voltage References 1,617
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,758
MAX6350ESA+ Voltage References 911
NUD4700SNT1G LED Protection Devices 51,528
ADM7172ACPZ-R7 LDO Voltage Regulators 2,114
B82789C0513H002 Common Mode Filters / Chokes 5,056
742792040 EMI Filter Beads, Chips & Arrays 26,497
AD7680ARMZ Analog to Digital Converters - ADC 264
Real Time Availability
Stock:
769 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
10:
$0.266
100:
$0.148
$0.108
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.093
$0.087
$0.08
$0.077
$0.072
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134645029 197847692 147914401Alternative Packaging