Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74AHC32D-T
Manufacturer Part #:

74AHC32D,118

Manufacturer:

Description: Logic Gates QUAD 2-INPUT OR GATE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: OR
Logic Family: AHC
Number of Gates: 4
Number of Lines (Input / Output): 2 / 1
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Propagation Delay Time: 3.5 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-108
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2
Number of Output Lines: 1
Factory Pack Quantity: 2500
Part # Aliases: 74AHC32D-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,845 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.36
  25: $0.295
  100: $0.235
  250: $0.172
  500: $0.139
  1,000: $0.104
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.104
  3,000: $0.094
  6,000: $0.088
  12,000: $0.081
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
25LC1024-I/SM
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.68
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
SN74LVC2G74DCTR
Flip Flops Single Pos Edge Trig
Texas Instruments
1: $0.30
PRTR5V0U4D,125
ESD Suppressors 5.5V QUAD R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.44
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
74AHCT245D,118
Bus Transceivers OCTAL TRANSCVR 3-S
NXP Semiconductors
1: $0.42
SMBJ10A
TVS Diodes - Transient Voltage Suppressors 600W TV ...
Fairchild Semiconductor
1: $0.34
78F1R0K-RC
Fixed Inductors 1.0uH 10%
Bourns
1: $0.18
SRR7045-820M
Fixed Inductors 82uH
Bourns
1: $0.67
46015-0402
Power to the Board MF+ HCS VERT HDR DR 4CKT V-0 TI ...
Molex
1: $0.81
SS3P5L-M3/86A
Schottky Diodes & Rectifiers 3.0 Amp 50 Volt
Vishay Semiconductors
1: $0.37
LD29150DT33R
Low Dropout Regulators - LDO 3.3V 1.5A Very Low
STMicroelectronics
1: $1.07
0459.125UR
Fuses 125V .125A Fast Acting
Littelfuse
1: $1.41
PHE850EA4100MA06R17
Film Capacitors 300vac 0.001uF 20%
Kemet
1: $0.27
HEF4518BT,652
Counter ICs DUAL BCD COUNTER
NXP Semiconductors
1: $0.55
74AHC00D,118
Logic Gates QUAD 2-INPUT NAND
NXP Semiconductors
1: $0.32
74AHC08D,118
Logic Gates QUAD 2-INPUT AND
NXP Semiconductors
1: $0.36
74AHC541D,118
Buffers & Line Drivers OCTAL BUF/DRIVR 3-ST
NXP Semiconductors
1: $0.42
BSS84
MOSFET SOT-23 P-CH ENHANCE
Fairchild Semiconductor
1: $0.22

134645029