Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-ABT573APW118
Manufacturer Part #:

74ABT573APW,118

Manufacturer:

Description: Latches OCTAL D TRANSPARENT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Latches
RoHS: RoHS Compliant Details
Number of Circuits: 8
Logic Type: TTL
Logic Family: ABT
Polarity: Non-Inverting
Number of Output Lines: 8
High Level Output Current: - 32 mA
Propagation Delay Time: 3.3 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-20
Packaging: Reel
Mounting Style: SMD/SMT
Number of Input Lines: 8
Factory Pack Quantity: 2500
Part # Aliases: 74ABT573APW-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,410 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  25: $0.524
  100: $0.448
  250: $0.389
  500: $0.329
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.254
  3,000: $0.225
  6,000: $0.21
  12,000: $0.196
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TSC-105L3H,000
General Purpose Relays SPDT 1A 5VDC STD SNS
TE Connectivity / OEG
1: $1.85
TPS5430DDAG4
DC/DC Switching Regulators 5.5 to 36V Input 3A Ste ...
Texas Instruments
1: $5.06
CRR05-1A
Reed Relays 1 Form A 5V SMT Low Profile
MEDER electronic (Standex)
1: $7.84
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
TS5A3159ADBVR
Analog Switch ICs SPDT ANALOG SWITCH
Texas Instruments
1: $0.87
GRM21BR71C105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.19
MC100EP16DTG
Bus Transceivers 3.3V/5V ECL Diff
ON Semiconductor
1: $6.75
STM811MW16F
Supervisory Circuits 4.38V Reset 140ms
STMicroelectronics
1: $0.68
ATTINY88-AU
8-bit Microcontrollers - MCU 8KB In-system Flash 1 ...
Atmel
1: $1.76
2920L050DR
Resettable Fuses 0.50A 60V 2920
Littelfuse
1: $0.59
BAT54CLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual Common ...
ON Semiconductor
1: $0.19
SS36
Schottky Diodes & Rectifiers SHTKY DIODE 3A 60V
Fairchild Semiconductor
1: $0.62
MCP4162-502E/SN
Digital Potentiometer ICs Sngl 7B NV SPI Rheo
Microchip Technology
1: $1.06
SA33A
TVS Diodes - Transient Voltage Suppressors SA33A U ...
Littelfuse
1: $0.51
RJHSE-5384-08
Modular Connectors / Ethernet Connectors R/A RJ45 ...
Amphenol Commercial Products
1: $10.27
BAR43C
Schottky Diodes & Rectifiers Schottky 30V 200mA Du ...
Fairchild Semiconductor
1: $0.25
STLED316SMTR
LED Lighting Drivers LED Front Panel 3V SUPPLY
STMicroelectronics
1: $1.90
NC7SZ126P5X
Buffers & Line Drivers UHS Buffer
Fairchild Semiconductor
1: $0.34
ERJ-3EKF9091V
Thick Film Resistors - SMD 0603 9.09Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ECS-8FMX-196.6-TR
Standard Clock Oscillators 19.6608MHz 5Volts -40C ...
ECS
1: $2.97

134645029