|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-2PB1219AS115
Manufacturer Part #:

2PB1219AS,115

Manufacturer:

Description:
Bipolar Transistors - BJT TRANS GP TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Transistor Polarity: PNP
Package / Case: SOT-323
Configuration: Single
Collector- Emitter Voltage VCEO Max: 50 V
Collector- Base Voltage VCBO: 60 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.5 A
Gain Bandwidth Product fT: 140 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 170 at 150 mA at 10 V, 40 at 500 mA at 10 V
DC Current Gain hFE Max: 170 at 150 mA at 10 V
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 200 mW
Factory Pack Quantity: 3000
Part # Aliases: 2PB1219AS T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-2PB1219AS135 2PB1219AS,135 Reel Non-Stocked $0.05 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.36
10:
$0.238
100:
$0.102
$0.078
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.059
$0.053
$0.049
$0.044
$0.042
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692Alternative Packaging