Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-1N4148-T/R
Manufacturer Part #:

1N4148,113

Manufacturer:

Description: Diodes - General Purpose, Power, Switching 100V, 200mA Hi Speed Diode
PDF Data Sheet
 
Share |
Manufacturer: NXP
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.2 A
Max Surge Current: 4 A
Configuration: Single
Recovery Time: 4 ns
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 0.025 uA
Operating Temperature Range: + 200 C
Mounting Style: SMD/SMT
Package / Case: SOD-27
Packaging: Reel
Maximum Operating Temperature: + 200 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 10000
Part # Aliases: 1N4148 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,388 Can Ship Immediately

On Order: 50000 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.10
  25: $0.073
  100: $0.053
  250: $0.031
  500: $0.026
  1,000: $0.018
  2,000: $0.015
  5,000: $0.013
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.011

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
MY4-02 DC24
General Purpose Relays 3A PWR Relay 4PDT 24VDC
Omron Industrial
1: $7.24
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N5240BTR
Zener Diodes 10V 0.5W Zener
Fairchild Semiconductor
1: $0.12
SA105E104ZAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.15
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
D103Z25Z5VF63L6R
Ceramic Disc Capacitors .25LS .01UF 50VDC +80/-20
Vishay/BC Components
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
REA101M1EBK-0611P
Aluminum Electrolytic Capacitors - Leaded 25V 100u ...
Lelon
1: $0.10
REA010M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.06

116245381