United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 526-NTE7208
Manufacturer Part #:

NTE7208

Manufacturer:

NTE

Description: LED Drivers LINEAR IC CNST CRRNT SINGLE OUTPUT LED DR
Lifecycle: NRND: Not recommended for new designs.
Customers Also Bought...

Manufacturer: NTE
Product Category: LED Drivers
RoHS: RoHS Compliant Details
Number of Segments: 1
Operating Supply Voltage: 5 V to 36 V
Maximum Power Dissipation: 700 mW
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: DIP-6
Minimum Operating Temperature: - 40 C



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
25 Can Ship in 10 Days

On Order: 0

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $35.75
25: $33.96
50: $32.26
100: $30.65
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SB400
Prototyping Products 400 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $4.99
P16NP102MAB15
Potentiometers 1Kohms 20% Linear Plastic black
Sfernice
1: $11.40
MF1/4DCT52R4701F
Metal Film Resistors - Through Hole 1/4W 4.7K ohm ...
KOA Speer
1: $0.06
WAU24-1000
Plug-In AC Adapters 120 to 24VAC 1.0A 32W
Triad Magnetics
1: $11.95


170638211