United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 526-NTE50
Manufacturer Part #:

NTE50

Manufacturer:

NTE

Description: Transistors Bipolar (BJT) TO-202 HI-V AMP/DRV
Lifecycle: Obsolete
PDF Data Sheet

Manufacturer: NTE
Product Category: Transistors Bipolar (BJT)
RoHS: No
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 4 V
Maximum DC Collector Current: 2 A
Configuration: Single
Maximum Operating Frequency: 150 MHz (Typ)
Maximum Operating Temperature: + 150 C
Package / Case: TO-202
Minimum Operating Temperature: - 55 C
Power Dissipation: 1000 mW



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Not Available
Pricing (USD)