Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
526-NTE1953
Manufacturer Part #:

NTE1953

Manufacturer:

Description: NTE Replacement Semiconductors TO-220 +10V LDO 1A
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: NTE
RoHS: RoHS Compliant Details
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VNC1L-1A-REEL
USB Interface IC USB Vinculum Host /Dev Ctrl IC LQ ...
FTDI
1: $10.90
BWR-12/415-D12A-C
DC/DC Converters 10W 12V/+-12V+-415mA
Murata Power Solutions
1: $72.45
LM340T-5.0/NOPB
Linear Regulators - Standard 3-TERMINAL POS REG
Texas Instruments
1: $1.18
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
DB25P064TXLF
D-Sub Standard Connectors Solder bucket conn. 25 w ...
FCI
1: $1.46
135D826X0125K6
Tantalum Capacitors - Wet 125volts 82uF 20% K Case ...
Vishay/Sprague
1: $120.01
MJ15025G
Transistors Bipolar - BJT 16A 250V 250W PNP
ON Semiconductor
1: $4.07
C5P0304N-A
Rotary Switches 02-04POS/3P/1SECTION
Electroswitch
1: $7.44
TEA330M1HBK-0614P
Aluminum Electrolytic Capacitors - Leaded 50V 33uF ...
Lelon
1: $0.25
159-2240
Terminals FML DISC 22250
Kobiconn
1: $0.11
SRUDH-SH-124DM1,000
General Purpose Relays SPST-NO 12A 24VDC
TE Connectivity / OEG
760: $0.80

0000000015-0212-6false