Product Detail   





Mouser Part #: 526-HW039
Manufacturer Part #: HW039
Manufacturer: NTE
Description: Metal Film Resistors 1/2W 39 OHM 2% BULK
PDF Data Sheet

Manufacturer: NTE
Product Category: Metal Film Resistors
RoHS: RoHS Compliant Details
Resistance: 39 Ohms
Tolerance: 2 %
Power Rating: 0.5 Watt (1/2 Watt)
Voltage Rating: 350 Volts
Temperature Coefficient: +/- 200 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Termination Style: Axial
Product: Metal Film Resistors General Purpose


Availability 
Stock: 
196 Can Ship Immediately
749 Can Ship in 10 Days

On Order: 0

Factory Lead-Time: 2 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $0.28
100 $0.24
500 $0.22
1,000 $0.20
5,000 $0.172
 
More: Get Quote

To add to a project, please Log In.