United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 526-502-0089
Manufacturer Part #:

502-0089

Manufacturer:

NTE

Description: Potentiometers 357-2-0-502-POT 1W 5K BULK
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
Customers Also Bought...

Manufacturer: NTE
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Termination Style: Pin



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
167 Can Ship in 10 Days

On Order: 0

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $27.25
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3001501
DIN Rail Terminal Blocks UK 3 N
Phoenix Contact
1: $1.82
2866983
DIN Rail Power Supplies MINI-SYS-PS-100 240AC/24DC ...
Phoenix Contact
1: $151.51
1204119
Terminal Block Tools & Accessories NS 35/7.5 PERF. ...
Phoenix Contact
1: $8.56
1201086
Terminal Block Tools & Accessories BG/S
Phoenix Contact
1: $3.96
2966171
General Purpose / Industrial Relays PLC-RSC- 24DC/ ...
Phoenix Contact
1: $14.21