Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-YB15SKW01-RO
Manufacturer Part #:

YB15SKW01-RO

Manufacturer:

Description: Pushbutton Switches ON(ON) SQ BUSH MNT SWITCH BODY ONLY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - (ON)
Current Rating: 3 A
Voltage Rating AC: 125 V
Mounting Style: Panel
Illumination: Not Illuminated
Termination Style: Solder Lug
Contact Plating: Silver
Actuator: Square
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Series: YB
Part # Aliases: 633-YB15SKW01 YB-15SKS1 YB15SKW01
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.43
  25: $8.31
  50: $8.11
  100: $7.65
  200: $7.13
  500: $6.87
  1,000: $6.50
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT541
Switch Accessories O-RING
NKK Switches
1: $0.50
AT4175
Switch Accessories PROTECTIVE GUARD SPRING LOADED
NKK Switches
1: $3.30
AT4115
Switch Accessories DUST COVER
NKK Switches
1: $2.27
AT4072
Switch Accessories PROTECTIVE GUARD
NKK Switches
1: $2.23
AT3016JB
Switch Accessories RECTANGULAR CAP WHT
NKK Switches
1: $1.35
AT3015JB
Switch Accessories ROUND CAP
NKK Switches
1: $1.24
AT3014JB
Switch Accessories SQUARE CAP
NKK Switches
1: $1.35
AT3006JF
Switch Accessories RECT LED CAP GRN
NKK Switches
1: $1.35
AT3006JD
Switch Accessories RECTANGULAR CAP AMB
NKK Switches
1: $1.35
AT3006JC
Switch Accessories RECT LED CAP RED
NKK Switches
1: $1.35
AT3005JF
Switch Accessories RND CLR LNS/GRN DIFF FOR YB W/ ...
NKK Switches
1: $1.34
AT3005JC
Switch Accessories RND CLR LNS/RED DIFF FOR YB W/ ...
NKK Switches
1: $1.23
AT3004JF
Switch Accessories SQ CLR LNS/GRN DIFF FOR YB W/ G ...
NKK Switches
1: $1.34
AT3004JD
Switch Accessories SQ CLR LNS/AMBR DIFF FOR YB W/ ...
NKK Switches
1: $1.35
AT3004JC
Switch Accessories SQUARE CAP
NKK Switches
1: $1.35
AT3004JB
Switch Accessories SQ COVER CLR/WHITE
NKK Switches
1: $1.35
AT3003CB
Switch Accessories RECT CAP RED
NKK Switches
1: $1.24
AT3003BB
Switch Accessories RECT CAP WHITE/WHITE
NKK Switches
1: $1.35
AT3002FB
Switch Accessories ROUND GREEN LENS FOR YB W/ INCN ...
NKK Switches
1: $1.62
AT3002EB
Switch Accessories RND YLLW LENS FOR YB W/ INCANDE ...
NKK Switches
1: $1.62

1710303845-0311-6false