|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-YB15CKG01-12-CB
Manufacturer Part #:

YB15CKG01-12-CB

Manufacturer:

Description:
Illuminated Pushbutton Switches SPDT On-(On) Mom 12V Lamp w/Red Cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - (ON)
Voltage Rating AC: 28 V
Voltage Rating DC: 28 VDC
Power Rating: 0.4 VA
Mounting Style: Panel
Illumination: LED
Illumination Color: Clear
Termination Style: Solder Lug
Brand: NKK Switches
Actuator: Round
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 1000000 Cycles
Series: YB
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT4175 Switch Bezels / Switch Caps 67
AT3010F12JA Switch Bezels / Switch Caps 30
AT4072 Switch Bezels / Switch Caps 42
AT3002BB Switch Bezels / Switch Caps 44
AT3003EB Switch Bezels / Switch Caps 45
AT541 Switch Hardware 335
AT3002GB Switch Bezels / Switch Caps 58
AT3006JB Switch Bezels / Switch Caps 20
AT3001CB Switch Bezels / Switch Caps 7
AT3005JF Switch Bezels / Switch Caps 66
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.60
25:
$12.24
50:
$11.87
100:
$11.51
200:
$10.94
500:
$10.22
$9.89

To add to a project, please Log In.

171030384 189371948 167387259 133639882