|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
633-WT28T-RO
Manufacturer Part #:

WT28T-RO

Manufacturer:

Description:
Toggle Switches DOUBLE POLE TOGGLE Screw Lug Panel Mnt
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: (ON) - OFF - (ON)
Mounting Style: Panel
Termination Style: Screw
Current Rating: 10 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 30 VDC
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Silver
Life: 15000 Cycles
Mounting Type: Bushing
Series: WT
Factory Pack Quantity: 1
Part # Aliases: 633-WT28T WT-28AT WT28T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT401A Switch Hardware 97
AT401P Switch Hardware 396
AT401S Switch Hardware 63
AT401H Switch Hardware 39
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NKK Switches

Manufacturer Part #:
Description:
Toggle Switches DOUBLE POLE TOGGLE Screw Lug Panel Mnt

167387259 1710303845-0311-6false