Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
633-WT28S-RO
Manufacturer Part #:

WT28S-RO

Manufacturer:

Description:
Toggle Switches DPDT (ON)-OFF-(ON) Solder Lug Pnel Mnt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: DPDT
Switch Function: (ON) - OFF - (ON)
Current Rating: 10 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 30 V
Termination Style: Solder Lug
Mounting Style: Panel
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Tin
Mounting Type: Bushing
Series: WT
Factory Pack Quantity: 20
Part # Aliases: 633-WT28S WT-28AS WT28S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.46
  25: $19.47
  50: $17.70
  100: $16.52
  200: $15.60
  500: $15.43
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT401S
Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RU ...
NKK Switches
1: $2.03
AT401A
Switch Hardware SPLASH BOOT HALF BLK
NKK Switches
1: $2.36
AT401H
Switch Hardware SPLASHPRF BOOT GRAY
NKK Switches
1: $2.16
AT401P
Switch Hardware TL SERIES PANEL SEAL
NKK Switches
1: $0.51

128675157 165583196 167387259 133639882 171030384 1893719485-0311-6false