|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Toggle Switches DPDT ON-NONE-ON Screw Lug Panel Mnt
Images are for reference only
See Product Specifications
Share |
Manufacturer: NKK Switches
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - NONE - ON
Current Rating: 10 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 30 V
Termination Style: Screw
Mounting Style: Panel
Bushing Size: M12
Brand: NKK Switches
Actuator: Bat
Terminal Seal: Sealed
Contact Plating: Silver
Life: 15000 Cycles
Mounting Type: Bushing
Series: WT
Factory Pack Quantity: 50
VendorNumber: 6330
Part # Aliases: 633-WT22T WT-22AT WT22T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT401A Switch Hardware 363
AT401P Switch Hardware 696
AT401S Switch Hardware 56
AT401H Switch Hardware 9
Real Time Availability
Not Available
Pricing (USD)
Similar Product

NKK Switches

Manufacturer Part #:
Toggle Switches ON None ON DPDT Screw Lug Panel Mnt

167387259 1710303845-0311-6false